Surface mount resistor network featuring four isolated 330 Ohm thick film elements, each with 125mW power dissipation and a 5% tolerance. This molded component offers a 50V working voltage and operates across a -55°C to 155°C temperature range. Measuring 5.08mm L x 3.05mm W x 0.53mm H, it utilizes a 1.27mm terminal pitch and is supplied on tape and reel.
Vishay CRA12E083330RJTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 3.05mm |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Size Code | 2512 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E083330RJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.