Surface mount resistor network featuring four isolated 3.3kΩ thick film elements, each rated for 125mW, within a 2012 package. This component offers a 5% resistance tolerance and a 50V voltage rating, operating across a -55°C to +155°C temperature range. The molded package utilizes tin contact plating and a 1.27mm terminal pitch for reliable surface mounting.
Vishay CRA12E0833K30JTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 3.05mm |
| Height | 0.028inch |
| Lead Free | Exempt |
| Lead Pitch | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E0833K30JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.