Surface mount resistor network featuring four isolated 47kΩ resistors, each with 125mW power rating and 5% tolerance. This component offers a 50V voltage rating and operates across a -55°C to 155°C temperature range. The molded package measures 5.08mm L x 3.05mm W x 0.53mm H, with a 1.27mm terminal pitch and 0.79mm lead pitch, utilizing tin contact plating. Supplied in tape and reel packaging, this RoHS compliant component is ideal for surface mount applications.
Vishay CRA12E08347K0JTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 0.79mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E08347K0JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.