
Isolated resistor network featuring 4 elements, each rated at 0.125W, with a resistance value of 4.7kΩ and a 5% tolerance. This surface mount component operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. Constructed with metal glaze/thick film technology, it offers a 200ppm/°C temperature coefficient and is housed in a 1220 package with 8 contacts and a 1.27mm terminal pitch. The component is RoHS compliant and supplied on tape and reel.
Vishay CRA12E0834K70JTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E0834K70JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
