Vishay CRA12E10110K0JTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 3.05mm |
| Height | 0.53mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 9 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRA |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E10110K0JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.