The CRA12E10112K0FTR is a 10-element surface mount resistor array from Vishay. It features a 12K ohm resistance value with 1% tolerance and a thick film technology. The array is designed for surface mount applications and has a rectangular package shape with a 2512(9 X 1206) case size. It operates over a temperature range of -55°C to 155°C and has a maximum voltage rating of 50V.
Vishay CRA12E10112K0FTR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 2512 |
| Case Size per Element | 1206 |
| Package Type | SMD |
| Package/Case | 2512(9 X 1206) |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 0.55 |
| Resistance Value | 12KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRA12E10112K0FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.