The CRA12 Series resistor network is a 10-terminal device with a resistance of 20000 Ohms and a tolerance of 2%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The device is packaged in a SMT, 2512 package type.
Vishay CRA12E10120K0GTR technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 2 |
| Package Width | 3.05 |
| Package Height | 0.55 |
| Series | CRA12 |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRA12E10120K0GTR to view detailed technical specifications.
No datasheet is available for this part.