Vishay CRA12E1021K50JTR technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 5 |
| Package Width | 3.05 |
| Package Height | 0.55 |
| Resistance | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRA12E1021K50JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.