Vishay CRA12E103100RGTR technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 5 |
| Number of Elements | 1 |
| Package Length | 6.4 |
| Tolerance | 2 |
| Package Width | 3.05 |
| Package Height | 0.55 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRA12E103100RGTR to view detailed technical specifications.
No datasheet is available for this part.