Vishay CRA12E10310R0JTR technical specifications.
| Circuit Type | Isolated |
| Height | 0.53mm |
| Lead Pitch | 1.27mm |
| Length | 6.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E10310R0JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.