Vishay CRA12E1614K70JTR technical specifications.
| Circuit Type | Bussed |
| Height | 0.53mm |
| Lead Pitch | 0.79mm |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E1614K70JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.