The CRCA12E081683182R is an 8-element RC network from Vishay, consisting of 4 resistors and 4 capacitors. It has a capacitance of 0.0018uF with a 20% tolerance and a resistance value of 68K with a 5% tolerance. The network is designed to operate within a temperature range of -30 to 85°C and is suitable for surface mount applications in a 2012 package.
Vishay CRCA12E081683182R technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 68KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E081683182R to view detailed technical specifications.
No datasheet is available for this part.