The Vishay CRCA12E082100100E is an 8-element resistor network with 8 resistors and 8 capacitors in a 2012 package. It operates over a temperature range of -55 to 125 degrees Celsius. The network has a capacitance of 10pF and a resistance tolerance of 5%. It is suitable for surface mount applications and has a terminal pitch of 1.27mm.
Vishay CRCA12E082100100E technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E082100100E to view detailed technical specifications.
No datasheet is available for this part.