The Vishay CRCA12E083100220E is an 8-element resistor network with 5 resistors and 3 capacitors in a 2012 surface mount package. It has a capacitance of 22pF and a resistance value of 10 ohms with a tolerance of 5%. The network operates over a temperature range of -55 to 125C and is rated for 50VDC. The resistors are constructed in a flat configuration with a terminal pitch of 1.27mm and are available in a 2012 package.
Vishay CRCA12E083100220E technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 5R/5C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E083100220E to view detailed technical specifications.
No datasheet is available for this part.