The CRCA12E083430100E is an 8-element resistor network with 4 resistors and 4 capacitors in a 2012 package. It operates over a temperature range of -55°C to 125°C. The network has a capacitance of 10pF and a voltage rating of 50VDC. The resistors have a resistance value of 43Ω with a tolerance of 5%.
Vishay CRCA12E083430100E technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E083430100E to view detailed technical specifications.
No datasheet is available for this part.