The Vishay CRCA12E083470511R is an 8-element resistor network with 4 resistors and 4 capacitors. It has a capacitance of 510pF and a resistance value of 47 ohms. The network operates within a temperature range of -30°C to 85°C and is designed for surface mount applications. The 2012 package is suitable for high-density PCB designs.
Vishay CRCA12E083470511R technical specifications.
| Capacitance | 510pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 47Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E083470511R to view detailed technical specifications.
No datasheet is available for this part.