The CRCA12E083750680E is an 8-element RC network from Vishay, consisting of 4 resistors and 4 capacitors. It has a capacitance of 68pF and a resistance value of 75 ohms, with a tolerance of 20% and 5% respectively. The network operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications in 2012 packages.
Vishay CRCA12E083750680E technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 75Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E083750680E to view detailed technical specifications.
No datasheet is available for this part.