This 10k ohm resistor features a 5% tolerance and is constructed in a flat surface mount package. The device operates over a temperature range of -55 to 125 degrees Celsius. The 2512 package is a surface mount type, suitable for automated assembly. The resistor is part of a network or array, but further details on the specific configuration are not available.
Vishay CRCA12E100100220R technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E100100220R to view detailed technical specifications.
No datasheet is available for this part.