The CRCA12E100105182R is a 10-terminal resistor network from Vishay with a resistance value of 1M Ohm and a tolerance of 5%. It operates within a temperature range of -30 to 85 degrees Celsius. The network is constructed in a flat configuration and features a surface mount package with a terminal pitch of 1.27mm. The resistor network is rated for 50VDC and has a capacitance of 0.0018uF with a tolerance of 20%.
Vishay CRCA12E100105182R technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1MOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E100105182R to view detailed technical specifications.
No datasheet is available for this part.