This 2512 surface mount RC network features a 10K ohm resistance value with a 5% tolerance. The network consists of four resistors and four capacitors, with a capacitance of 750pF and a capacitance tolerance of 20%. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Vishay CRCA12E101103751R technical specifications.
| Capacitance | 750pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 10KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E101103751R to view detailed technical specifications.
No datasheet is available for this part.