This 10-terminal surface mount RC network from Vishay features a 2512 package and operates over a temperature range of -30C to 85C. With a rated voltage of 50VDC, it is suitable for a variety of applications. The network consists of 4 resistors and 4 capacitors, with a capacitance of 0.0018uF and a resistance value of 1M, both with tolerances of 20% and 5% respectively.
Vishay CRCA12E101105182E technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1MOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCA12E101105182E to view detailed technical specifications.
No datasheet is available for this part.