This 10-terminal resistor network from Vishay features a capacitance of 15pF and a resistance value of 15 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is constructed with a flat, surface-mount package in a 2512 case. The network is rated for 50VDC and is suitable for use in a variety of applications.
Vishay CRCA12E101150150R technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 15Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E101150150R to view detailed technical specifications.
No datasheet is available for this part.