This Vishay RC network features a capacitance of 22pF and a resistance value of 4.7K with a tolerance of 5%. It operates within a temperature range of -30°C to 85°C and is suitable for surface mount applications. The network consists of 4 resistors and 4 capacitors, with a terminal pitch of 1.27mm and a package type of 2512.
Vishay CRCA12E101472220E technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 4.7KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E101472220E to view detailed technical specifications.
No datasheet is available for this part.