The CRCA12E103100150E is a 10k ohm resistor network with 5 resistors and 5 capacitors in a 2512 package. It operates over a temperature range of -55°C to 125°C and is rated for 50VDC with a 20% capacitance tolerance. This resistor network is suitable for surface mount applications and features a flat construction with a 1.27mm terminal pitch.
Vishay CRCA12E103100150E technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 5R/5C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E103100150E to view detailed technical specifications.
No datasheet is available for this part.