The CRCA12E103101101R is a 10-terminal resistor network with a capacitance of 100pF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a resistance value of 100 ohms with a tolerance of 5%. The device is constructed with a flat surface mount package and is rated for operation between -55°C and 125°C. It is designed for use in a variety of applications where a compact, high-reliability resistor network is required.
Vishay CRCA12E103101101R technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 100Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 5R/5C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12E103101101R to view detailed technical specifications.
No datasheet is available for this part.