The CRCA12S083472271E is an 8-element resistor network from Vishay, consisting of 5 resistors and 5 capacitors. It has a capacitance of 270pF and a resistance value of 4.7K. The device operates within a temperature range of -30 to 85°C and is rated for 50VDC. It is constructed in a flat, surface-mount package with a terminal pitch of 1.27mm.
Vishay CRCA12S083472271E technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 4.7KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 5R/5C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12S083472271E to view detailed technical specifications.
No datasheet is available for this part.