The Vishay CRCA12S083683271R is an 8-element resistor network with 5 resistors and 5 capacitors, featuring a capacitance of 270pF and a resistance value of 68K with 5% tolerance. It operates within a temperature range of -30°C to 85°C and is constructed in a flat, surface mount 2012 package with a terminal pitch of 1.27mm. The network is designed for use in a variety of applications and is rated for a DC voltage of 50VDC.
Vishay CRCA12S083683271R technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 68KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 5R/5C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12S083683271R to view detailed technical specifications.
No datasheet is available for this part.