The CRCA12S100100100R is a surface mount resistor with a capacitance of 10pF, a voltage rating of 50VDC, and a capacitance tolerance of 20%. It features a dielectric of X7R and a resistance value of 10 ohms with a tolerance of 5%. The resistor operates over a temperature range of -55 to 125 degrees Celsius and is available in a 2512 package.
Vishay CRCA12S100100100R technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12S100100100R to view detailed technical specifications.
No datasheet is available for this part.