The Vishay CRCA12S102100182E is a surface mount RC network with 8 resistors and 8 capacitors in a 2512 package. It has a capacitance of 0.0018uF and a resistance value of 10kOhm with a tolerance of 5%. The network operates over a temperature range of -30 to 85 degrees Celsius. It is constructed with a flat construction and has a terminal pitch of 1.27mm.
Vishay CRCA12S102100182E technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCA12S102100182E to view detailed technical specifications.
No datasheet is available for this part.