Vishay CRCC1206102J101MEA technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 1KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206102J101MEA to view detailed technical specifications.
No datasheet is available for this part.