The CRCC1206102J470MEA is a 1K ohm resistor with a 5% tolerance, a capacitance of 47pF, and a voltage rating of 50VDC. It features an X7R dielectric and is constructed as a flat surface mount device. The resistor operates within a temperature range of -55°C to 125°C and is available in a 1206 package.
Vishay CRCC1206102J470MEA technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 1KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206102J470MEA to view detailed technical specifications.
No datasheet is available for this part.