The Vishay CRCC1206122J100MEA is a surface mount resistor with a resistance value of 1.2K and a tolerance of 5%. It operates within a temperature range of -55 to 125 degrees Celsius and has a capacitance of 10pF. The resistor has a dielectric of X7R and a capacitance tolerance of 20%. It is available in a 1206 package with a flat construction and two terminals.
Vishay CRCC1206122J100MEA technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 1.2KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206122J100MEA to view detailed technical specifications.
No datasheet is available for this part.