This 1206 surface mount resistor features a 1.2K ohm resistance value with a 5% tolerance and a maximum operating voltage of 50VDC. The X7R dielectric material provides a stable capacitance of 15pF with a 20% tolerance. The resistor is constructed as a single element with two terminals and is suitable for use in a wide range of operating temperatures from -55 to 125 degrees Celsius.
Vishay CRCC1206122J150MEA technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 1.2KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206122J150MEA to view detailed technical specifications.
No datasheet is available for this part.