The CRCC1206122J152MTF is a surface mount resistor network from Vishay, featuring a capacitance of 0.0015uF and a resistance value of 1.2K with a tolerance of 5%. It operates within a temperature range of -30 to 85 degrees Celsius and is constructed as a flat, two-terminal device with a 1206 package. This resistor network is suitable for use in a variety of applications, including those requiring high precision and stability.
Vishay CRCC1206122J152MTF technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1.2KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206122J152MTF to view detailed technical specifications.
No datasheet is available for this part.