This 1206 surface mount resistor has a resistance value of 1.2K and a tolerance of 5%. It is rated for a maximum voltage of 50VDC and can operate between -30°C and 85°C. The resistor has a capacitance of 470pF and a dielectric of Y5U.
Vishay CRCC1206122J471MEA technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1.2KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206122J471MEA to view detailed technical specifications.
No datasheet is available for this part.