The CRCC1206122J681MEA is a 1.2K ohm resistor with a 5% tolerance, rated for 50VDC. It has a capacitance of 680pF and is constructed as a flat surface mount device in a 1206 package. The resistor operates over a temperature range of -30 to 85 degrees Celsius. It is a single element, two-terminal device.
Vishay CRCC1206122J681MEA technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1.2KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206122J681MEA to view detailed technical specifications.
No datasheet is available for this part.