This resistor network features a capacitance of 820pF and a resistance value of 1.2K with a tolerance of 5%. It operates within a temperature range of -30°C to 85°C and is suitable for surface mount applications. The network consists of one resistor and one capacitor, packaged in a 1206 case.
Vishay CRCC1206122J821MEA technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1.2KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206122J821MEA to view detailed technical specifications.
No datasheet is available for this part.