The Vishay CRCC1206123J152MTF is a 0.0015uF capacitor with a 50VDC rating and 20% capacitance tolerance. It has a resistance value of 12K with a 5% tolerance. The component is a surface mount 1206 package with a flat construction and two terminals. It operates between -30°C and 85°C.
Vishay CRCC1206123J152MTF technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 12KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206123J152MTF to view detailed technical specifications.
No datasheet is available for this part.