This 1206 surface mount resistor has a capacitance of 22pF and a resistance value of 12K with a tolerance of 5%. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed in a flat configuration. The resistor is rated for 50VDC and has a capacitance tolerance of 20%. It is a single-element resistor network with a package type of 1206.
Vishay CRCC1206123J220MTF technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 12KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206123J220MTF to view detailed technical specifications.
No datasheet is available for this part.