This 1206 surface mount resistor features a capacitance of 33pF and a resistance value of 12K with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is constructed with a flat design. The resistor is rated for 50VDC and has a capacitance tolerance of 20%. It is a single-element, two-terminal device.
Vishay CRCC1206123J330MEA technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 12KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206123J330MEA to view detailed technical specifications.
No datasheet is available for this part.