This 1206 surface mount resistor has a capacitance of 390pF and a resistance value of 12K with a tolerance of 5%. It operates over a temperature range of -30°C to 85°C and is rated for 50VDC. The resistor is constructed in a flat configuration with two terminals and is suitable for use in surface mount applications.
Vishay CRCC1206123J391MTF technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 12KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206123J391MTF to view detailed technical specifications.
No datasheet is available for this part.