The CRCC1206134J102MEA is a 1206 surface mount resistor with a resistance value of 130K and a tolerance of 5%. It has a capacitance of 0.001uF and a capacitance tolerance of 20%. The resistor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is constructed as a flat, surface mount device with 2 terminals.
Vishay CRCC1206134J102MEA technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 130KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206134J102MEA to view detailed technical specifications.
No datasheet is available for this part.