The CRCC1206134J271MTF is a 1206 surface mount resistor with a resistance value of 130K and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is constructed with a flat configuration. The resistor has a capacitance of 270pF and a dielectric of X7R. It is rated for 50VDC and is available in a 2-terminal package.
Vishay CRCC1206134J271MTF technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 130KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206134J271MTF to view detailed technical specifications.
No datasheet is available for this part.