This 1206 surface mount resistor has a resistance value of 130K with a tolerance of 5%. It operates within a temperature range of -30°C to 85°C and is constructed as a flat, single-element device. The resistor is rated for a maximum DC voltage of 50VDC and features a capacitance of 390pF with a tolerance of 20%. It is suitable for use in surface mount applications.
Vishay CRCC1206134J391MEA technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 130KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206134J391MEA to view detailed technical specifications.
No datasheet is available for this part.