This 130K 5% 50VDC 20% 82pF X7R 1206 surface mount resistor features a capacitance of 82pF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a dielectric of X7R. The resistor operates over a temperature range of -55°C to 125°C and is constructed as a flat surface mount device with 2 terminals.
Vishay CRCC1206134J820MEA technical specifications.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 130KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206134J820MEA to view detailed technical specifications.
No datasheet is available for this part.