This 1206 surface mount resistor features a resistance value of 130K with a tolerance of 5%. It has a maximum operating voltage of 50VDC and can withstand temperatures between -55C and 125C. The resistor has a capacitance of 82pF with a tolerance of 20% and is constructed with a flat, X7R dielectric material.
Vishay CRCC1206134J820MTF technical specifications.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 130KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206134J820MTF to view detailed technical specifications.
No datasheet is available for this part.