The CRCC1206134J821MEA is a surface mount resistor with a capacitance of 820pF and a resistance value of 130K. It has a voltage rating of 50VDC and a capacitance tolerance of 20%. The resistor is constructed with a flat package and has a mounting type of surface mount. It operates within a temperature range of -30 to 85°C.
Vishay CRCC1206134J821MEA technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 130KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206134J821MEA to view detailed technical specifications.
No datasheet is available for this part.