This 24K ohm resistor has a 5% tolerance and is rated for 50VDC. It features a 1206 package and surface mount construction. The operating temperature range is -55°C to 125°C. The dielectric is X7R, a common material for ceramic capacitors and resistors.
Vishay CRCC1206243J680MEA technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 24KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206243J680MEA to view detailed technical specifications.
No datasheet is available for this part.