The Vishay CRCC1206302J102MEA is a surface mount resistor network with a capacitance of 0.001uF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a dielectric of Y5U. The resistor network has a resistance value of 3K with a tolerance of 5%. It operates between -30°C and 85°C and is packaged in a 1206 case.
Vishay CRCC1206302J102MEA technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206302J102MEA to view detailed technical specifications.
No datasheet is available for this part.