The CRCC1206302J121MEA is a 1206 surface mount resistor with a capacitance of 120pF, a voltage rating of 50VDC, and a resistance value of 3K with a 5% tolerance. It has a temperature range of -55°C to 125°C and is constructed as a flat, 2-terminal device. The resistor is made with an X7R dielectric material and has a capacitance tolerance of 20%. It is a single-element resistor with a 1206 package case.
Vishay CRCC1206302J121MEA technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206302J121MEA to view detailed technical specifications.
No datasheet is available for this part.